- Home ›
- All Products›
- 250-410
250-410
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 10-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 10-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 250410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
45
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
45
$1.95
135
$1.91
270
$1.87
540
$1.83
1,035
$1.80
2,520
$1.76
5,040
$1.73
7,515 +
$1.69
Click for Quote
Log in
to unlock special pricing