- Home ›
- All Products›
- 250-408/000-012
250-408/000-012
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 8-pole - Push-in CAGE CLAMP® - 0,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 8-pole - Push-in CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 250408000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-408/000-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
Order Increment:
55
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
55
$1.57
275
$1.53
550
$1.50
1,045
$1.47
2,530
$1.44
5,005
$1.41
7,535
$1.39
10,010 +
$1.36
Click for Quote
Log in
to unlock special pricing