- Home ›
- All Products›
- 250-403/000-006
250-403/000-006
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 3-pole - Push-in CAGE CLAMP® - 0,50 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 3-pole - Push-in CAGE CLAMP® - 0,50 mm² - blue
Search Keywords: 250403000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-403/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
130
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
130
Order Increment:
130
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
130
$0.65
520
$0.63
1,040
$0.62
2,600
$0.61
5,070
$0.60
7,540
$0.58
10,010
$0.57
15,080 +
$0.56
Click for Quote
Log in
to unlock special pricing