- Home ›
- All Products›
- 250-323
WAGO
250-323
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 23-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 23-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 250323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 250-323 RoHS compliant?
Yes, 250-323 is RoHS compliant.
What is the lead time for 250-323?
The standard lead time for 250-323 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
20
$4.43
60
$4.33
260
$4.25
500
$4.16
1,000
$4.08
2,500
$4.00
5,000
$3.92
7,500 +
$3.84
Click for Quote
Log in
to unlock special pricing