- Home ›
- All Products›
- 250-318
WAGO
250-318
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 18-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 18-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 250318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 250-318 RoHS compliant?
Yes, 250-318 is RoHS compliant.
What is the lead time for 250-318?
The standard lead time for 250-318 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
20
$3.47
60
$3.40
260
$3.33
500
$3.26
1,000
$3.20
2,500
$3.14
5,000
$3.07
7,500 +
$3.01
Click for Quote
Log in
to unlock special pricing