- Home ›
- All Products›
- 250-315
WAGO
250-315
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 15-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 15-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 250315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier's Standard Package:
30
Frequently Asked Questions
Is 250-315 RoHS compliant?
Yes, 250-315 is RoHS compliant.
What is the lead time for 250-315?
The standard lead time for 250-315 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
30
$2.92
120
$2.85
270
$2.80
510
$2.74
1,020
$2.68
2,520
$2.63
5,010
$2.58
7,500 +
$2.53
Click for Quote
Log in
to unlock special pricing