- Home ›
- All Products›
- 250-311
250-311
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 11-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 11-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 250311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
40
$2.16
120
$2.11
280
$2.07
520
$2.03
1,000
$1.99
2,520
$1.95
5,000
$1.91
7,520 +
$1.87
Click for Quote
Log in
to unlock special pricing