- Home ›
- All Products›
- 250-217/000-012
250-217/000-012
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 17-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 17-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 250217000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-217/000-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$3.29
50
$3.22
250
$3.15
500
$3.09
1,000
$3.03
2,500
$2.97
5,000
$2.91
7,500 +
$2.85
Click for Quote
Log in
to unlock special pricing