- Home ›
- All Products›
- 250-216/000-024
250-216/000-024
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - Push-in CAGE CLAMP® - 1,50 mm² - violet
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - Push-in CAGE CLAMP® - 1,50 mm² - violet
Search Keywords: 250216000024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-216/000-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
20
$3.39
60
$3.31
260
$3.25
500
$3.18
1,000
$3.12
2,500
$3.06
5,000
$3.00
7,500 +
$2.94
Click for Quote
Log in
to unlock special pricing