- Home ›
- All Products›
- 250-216
WAGO
250-216
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 250-216 RoHS compliant?
Yes, 250-216 is RoHS compliant.
What is the lead time for 250-216?
The standard lead time for 250-216 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
20
$3.08
100
$3.01
260
$2.95
500
$2.89
1,000
$2.84
2,500
$2.78
5,000
$2.72
7,500 +
$2.67
Click for Quote
Log in
to unlock special pricing