- Home ›
- All Products›
- 250-215
WAGO
250-215
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 15-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 15-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 250-215 RoHS compliant?
Yes, 250-215 is RoHS compliant.
What is the lead time for 250-215?
The standard lead time for 250-215 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
20
$2.92
100
$2.85
260
$2.80
500
$2.74
1,000
$2.68
2,500
$2.63
5,000
$2.58
7,500 +
$2.53
Click for Quote
Log in
to unlock special pricing