- Home ›
- All Products›
- 250-214
250-214
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 14-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 14-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$2.72
100
$2.66
260
$2.61
500
$2.55
1,000
$2.50
2,500
$2.45
5,000
$2.40
7,500 +
$2.36
Click for Quote
Log in
to unlock special pricing