- Home ›
- All Products›
- 250-211
WAGO
250-211
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 11-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 11-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
30
Frequently Asked Questions
Is 250-211 RoHS compliant?
Yes, 250-211 is RoHS compliant.
What is the lead time for 250-211?
The standard lead time for 250-211 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
30
$2.16
120
$2.11
270
$2.07
510
$2.03
1,020
$1.99
2,520
$1.95
5,010
$1.91
7,500 +
$1.87
Click for Quote
Log in
to unlock special pricing