- Home ›
- All Products›
- 250-208/000-005
250-208/000-005
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - Push-in CAGE CLAMP® - 1,50 mm² - red
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - Push-in CAGE CLAMP® - 1,50 mm² - red
Search Keywords: 250208000005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-208/000-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
40
$1.66
120
$1.62
280
$1.59
520
$1.56
1,000
$1.52
2,520
$1.49
5,000
$1.46
7,520 +
$1.43
Click for Quote
Log in
to unlock special pricing