- Home ›
- All Products›
- 250-207/353-604/997-406
250-207/353-604/997-406
WAGO
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 7-pole - Push-in CAGE CLAMP® - in tape-and-reel packagin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 7-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 1,50 mm² - black
Search Keywords: 250207353604997406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-207/353-604/997-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
160
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$2.07
160
$2.03
320
$1.99
640
$1.95
1,120
$1.91
2,560
$1.87
5,120
$1.83
7,520 +
$1.80
Click for Quote
Log in
to unlock special pricing