- Home ›
- All Products›
- 250-206/353-604
WAGO
250-206/353-604
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - Push-in CAGE CLAMP® - 1,50 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - Push-in CAGE CLAMP® - 1,50 mm² - black
Search Keywords: 250206353604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-206/353-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 250-206/353-604 RoHS compliant?
Yes, 250-206/353-604 is RoHS compliant.
What is the lead time for 250-206/353-604?
The standard lead time for 250-206/353-604 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
50
$1.43
250
$1.39
500
$1.37
1,000
$1.34
2,500
$1.31
5,000
$1.29
7,500
$1.26
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing