- Home ›
- All Products›
- 250-205/353-604
250-205/353-604
WAGO
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - Push-in CAGE CLAMP® - 1,50 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - Push-in CAGE CLAMP® - 1,50 mm² - black
Search Keywords: 250205353604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-205/353-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
60
$1.17
300
$1.15
540
$1.12
1,020
$1.10
2,520
$1.08
5,040
$1.06
7,500
$1.04
10,020 +
$1.02
Click for Quote
Log in
to unlock special pricing