- Home ›
- All Products›
- 250-203/353-604
250-203/353-604
WAGO
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - Push-in CAGE CLAMP® - 1,50 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - Push-in CAGE CLAMP® - 1,50 mm² - black
Search Keywords: 250203353604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-203/353-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
100
$0.69
300
$0.68
1,000
$0.66
2,500
$0.65
5,000
$0.64
7,500
$0.62
10,000
$0.61
15,000 +
$0.60
Click for Quote
Log in
to unlock special pricing