- Home ›
- All Products›
- 250-202/353-604/997-404
250-202/353-604/997-404
WAGO
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - Push-in CAGE CLAMP® - in tape-and-reel packagin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 1,50 mm² - black
Search Keywords: 250202353604997404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-202/353-604/997-404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
160
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
160
Order Increment:
160
5 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
160
$0.90
320
$0.88
640
$0.86
1,120
$0.84
2,560
$0.83
5,120
$0.81
7,520
$0.79
10,080 +
$0.78
Click for Quote
Log in
to unlock special pricing