- Home ›
- All Products›
- 250-1416/000-012
250-1416/000-012
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 16-pole - Push-in CAGE CLAMP® - 0,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 16-pole - Push-in CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 2501416000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-1416/000-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
25
$3.08
100
$3.01
250
$2.95
500
$2.89
1,000
$2.84
2,500
$2.78
5,000
$2.72
7,500 +
$2.67
Click for Quote
Log in
to unlock special pricing