- Home ›
- All Products›
- 250-1413
250-1413
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 13-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 13-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 2501413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-1413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$2.52
120
$2.47
270
$2.42
510
$2.37
1,020
$2.32
2,520
$2.28
5,010
$2.23
7,500 +
$2.19
Click for Quote
Log in
to unlock special pricing