- Home ›
- All Products›
- 250-1408
250-1408
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 8-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 8-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 2501408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-1408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
50
$1.57
250
$1.53
500
$1.50
1,000
$1.47
2,500
$1.44
5,000
$1.41
7,500
$1.39
10,000 +
$1.36
Click for Quote
Log in
to unlock special pricing