- Home ›
- All Products›
- 250-1407
250-1407
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 7-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 7-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 2501407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-1407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
60
$1.41
300
$1.38
540
$1.36
1,020
$1.33
2,520
$1.30
5,040
$1.28
7,500
$1.25
10,020 +
$1.23
Click for Quote
Log in
to unlock special pricing