- Home ›
- All Products›
- 250-1404/000-012
250-1404/000-012
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 4-pole - Push-in CAGE CLAMP® - 0,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 4-pole - Push-in CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 2501404000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-1404/000-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
100
$0.86
300
$0.84
1,000
$0.82
2,500
$0.80
5,000
$0.79
7,500
$0.77
10,000
$0.76
15,000 +
$0.74
Click for Quote
Log in
to unlock special pricing