- Home ›
- All Products›
- 250-1404
WAGO
250-1404
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 4-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 4-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 2501404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-1404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 250-1404 RoHS compliant?
Yes, 250-1404 is RoHS compliant.
What is the lead time for 250-1404?
The standard lead time for 250-1404 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
100
$0.86
300
$0.84
1,000
$0.82
2,500
$0.80
5,000
$0.79
7,500
$0.77
10,000
$0.76
15,000 +
$0.74
Click for Quote
Log in
to unlock special pricing