- Home ›
- All Products›
- 250-1403/000-012
250-1403/000-012
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 3-pole - Push-in CAGE CLAMP® - 0,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 3-pole - Push-in CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 2501403000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-1403/000-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
130
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
130
Order Increment:
130
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
130
$0.63
520
$0.61
1,040
$0.60
2,600
$0.59
5,070
$0.58
7,540
$0.56
10,010
$0.55
15,080 +
$0.54
Click for Quote
Log in
to unlock special pricing