- Home ›
- All Products›
- 250-1402/000-012
WAGO
250-1402/000-012
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 2-pole - Push-in CAGE CLAMP® - 0,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 2-pole - Push-in CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 2501402000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-1402/000-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
180
Frequently Asked Questions
Is 250-1402/000-012 RoHS compliant?
Yes, 250-1402/000-012 is RoHS compliant.
What is the lead time for 250-1402/000-012?
The standard lead time for 250-1402/000-012 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
Order Increment:
180
9 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
180
$0.433
540
$0.429
1,080
$0.420
2,520
$0.412
5,040
$0.404
7,560
$0.396
10,080
$0.388
15,120 +
$0.380
Click for Quote
Log in
to unlock special pricing