- Home ›
- All Products›
- 250-124/000-006
250-124/000-006
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 24-pole - Push-in CAGE CLAMP® - 1,50 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 24-pole - Push-in CAGE CLAMP® - 1,50 mm² - blue
Search Keywords: 250124000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-124/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$4.81
50
$4.71
100
$4.61
250
$4.52
500
$4.43
1,000
$4.34
2,500
$4.26
5,000 +
$4.17
Click for Quote
Log in
to unlock special pricing