- Home ›
- All Products›
- 250-122
250-122
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 22-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 22-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
15
$4.20
60
$4.11
255
$4.03
510
$3.94
1,005
$3.87
2,505
$3.79
5,010
$3.71
7,500 +
$3.64
Click for Quote
Log in
to unlock special pricing