- Home ›
- All Products›
- 250-112/000-006
250-112/000-006
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - Push-in CAGE CLAMP® - 1,50 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - Push-in CAGE CLAMP® - 1,50 mm² - blue
Search Keywords: 250112000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-112/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
25
$2.43
100
$2.38
250
$2.33
500
$2.29
1,000
$2.24
2,500
$2.20
5,000
$2.15
7,500 +
$2.11
Click for Quote
Log in
to unlock special pricing