- Home ›
- All Products›
- 250-110/000-006
250-110/000-006
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 10-pole - Push-in CAGE CLAMP® - 1,50 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 10-pole - Push-in CAGE CLAMP® - 1,50 mm² - blue
Search Keywords: 250110000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-110/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$2.05
120
$2.01
270
$1.97
510
$1.93
1,020
$1.89
2,520
$1.85
5,010
$1.81
7,500 +
$1.78
Click for Quote
Log in
to unlock special pricing