help desk software
Image is representational - see mfr. specs

250-102

WAGO

PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    250-102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    140
  • Type:
    PC Terminal Block3837
  • Mounting:
    Through Hole3828
  • Gender:
    N/A
  • Termination Method:
    Solder3836
  • Pitch:
    3.5 mm
  • Number of Circuits:
    23829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    5 A
  • Wire Size:
    16-24 AWG
  • Operating Temperature:
    -60 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 140
Stock lot only:
6
Minimum Order Quantity:
140
Order Increment:
140
5 Weeks can ship 6/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4818
140
$0.4380
560
$0.4290
1,120
$0.4200
2,520
$0.4120
5,040
$0.4040
7,560
$0.3960
10,080
$0.3880
15,120 +
$0.3800
Click for Quote
Log in to unlock special pricing