- Home ›
- All Products›
- 249-654
249-654
WAGO
WSB marking card - as card - Marked - Lin, Lin, , Lout, Lout, 24V, 11, 12,14 0V (10x) - not stretchable - Vertical marking - s ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WSB marking card - as card - Marked - Lin, Lin, , Lout, Lout, 24V, 11, 12,14 0V (10x) - not stretchable - Vertical marking - snap-on type - white
Search Keywords: 249654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:249-654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:49119900000
-
COO:DE
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$8.37
25
$7.78
50
$7.62
100
$7.47
250
$7.32
500
$7.17
1,000
$7.03
2,500 +
$6.89
Click for Quote
Log in
to unlock special pricing