- Home ›
- All Products›
- 249-110
249-110
WAGO
Test plug adapter - suitable for 255, 256, 257 Series PCB terminal blocks - 1-pole - Pin spacing 5 mm / 0.197 in - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test plug adapter - suitable for 255, 256, 257 Series PCB terminal blocks - 1-pole - Pin spacing 5 mm / 0.197 in - gray
Search Keywords: 249110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:249-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:CH
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$9.38
50
$9.20
100
$9.01
250
$8.83
500
$8.66
1,000
$8.48
2,500 +
$8.31
Click for Quote
Log in
to unlock special pricing