- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 243-214
Description
+
Conn Housing RCP 4 POS ST Cable Mount
Search Keywords: 243214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:243-214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:6 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
400
$0.202
1,200
$0.156
2,800
$0.149
5,200
$0.144
10,000
$0.140
25,200
$0.138
50,000
$0.136
100,000 +
$0.134
Click for Quote
Log in
to unlock special pricing