- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 237-132
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 2-pole - 2,50 mm² - gray
Search Keywords: 237132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:237-132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Modular Terminal Blocks
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Wire Size:14-20 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
Buy all 83 in-stock or the regular minimum order quantity of 100
Stock lot only:
83
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.958
100
$1.780
300
$1.750
500
$1.710
1,000
$1.680
2,500
$1.650
5,000
$1.610
7,500
$1.580
10,000 +
$1.550
Click for Quote
Log in
to unlock special pricing