- Home ›
- All Products›
- 236-894
236-894
WAGO
Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - violet
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - violet
Search Keywords: 236894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-894
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$0.65
300
$0.64
1,000
$0.63
2,500
$0.62
5,000
$0.61
7,500
$0.59
10,000
$0.58
15,000 +
$0.57
Click for Quote
Log in
to unlock special pricing