- Home ›
- All Products›
- 236-743/999-950
WAGO
236-743/999-950
Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - suitable for Ex-e applications - CAGE CLAMP® - commo ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 236743999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-743/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 236-743/999-950 RoHS compliant?
Yes, 236-743/999-950 is RoHS compliant.
What is the lead time for 236-743/999-950?
The standard lead time for 236-743/999-950 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.16
250
$1.14
500
$1.11
1,000
$1.09
2,500
$1.07
5,000
$1.05
7,500
$1.03
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing