- Home ›
- All Products›
- 236-743/332-000
WAGO
236-743/332-000
Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - light gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 236743332000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-743/332-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 236-743/332-000 RoHS compliant?
Yes, 236-743/332-000 is RoHS compliant.
What is the lead time for 236-743/332-000?
The standard lead time for 236-743/332-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.72
250
$0.71
1,000
$0.69
2,500
$0.68
5,000
$0.67
7,500
$0.65
10,000
$0.64
15,000 +
$0.63
Click for Quote
Log in
to unlock special pricing