- Home ›
- All Products›
- 236-724
236-724
WAGO
Stackable PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 1-pole - suitable for Ex-i applications - CAGE CLAMP® - com ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 1-pole - suitable for Ex-i applications - CAGE CLAMP® - commoning option - 2,50 mm² - blue
Search Keywords: 236724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-724
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$0.74
250
$0.73
1,000
$0.71
2,500
$0.70
5,000
$0.69
7,500
$0.67
10,000
$0.66
15,000 +
$0.65
Click for Quote
Log in
to unlock special pricing