- Home ›
- All Products›
- 236-616
WAGO
236-616
PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 16-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 16-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 236-616 RoHS compliant?
Yes, 236-616 is RoHS compliant.
What is the lead time for 236-616?
The standard lead time for 236-616 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$9.90
25
$9.70
50
$9.51
100
$9.32
250
$9.13
500
$8.95
1,000 +
$8.77
Click for Quote
Log in
to unlock special pricing