- Home ›
- All Products›
- 236-612/000-009/999-950
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 12-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 236612000009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-612/000-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$13.45
25
$13.18
50
$12.92
100
$12.66
250
$12.40
500
$12.16
1,000 +
$11.91
Click for Quote
Log in
to unlock special pricing