- Home ›
- All Products›
- 236-503/000-009/999-950
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 3-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 236503000009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-503/000-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$3.91
50
$3.83
100
$3.75
250
$3.68
500
$3.60
1,000
$3.53
2,500
$3.46
5,000 +
$3.39
Click for Quote
Log in
to unlock special pricing