- Home ›
- All Products›
- 236-502/000-009/999-950
236-502/000-009/999-950
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 2-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning opt ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 2-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 236502000009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-502/000-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$3.15
50
$3.08
250
$3.02
500
$2.96
1,000
$2.90
2,500
$2.84
5,000
$2.78
7,500 +
$2.73
Click for Quote
Log in
to unlock special pricing