- Home ›
- All Products›
- 236-436/000-009/999-950
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 36-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 236436000009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-436/000-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$33.75
5
$33.07
25
$32.41
50
$31.76
100
$31.13
250
$30.51
500 +
$29.90
Click for Quote
Log in
to unlock special pricing