- Home ›
- All Products›
- 236-424
236-424
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 24-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 24-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$13.15
25
$12.88
50
$12.63
100
$12.37
250
$12.13
500
$11.88
1,000 +
$11.65
Click for Quote
Log in
to unlock special pricing