- Home ›
- All Products›
- 236-419
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 19-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$10.54
25
$10.33
50
$10.12
100
$9.92
250
$9.72
500
$9.53
1,000 +
$9.34
Click for Quote
Log in
to unlock special pricing