- Home ›
- All Products›
- 236-412
236-412
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 12-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 12-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$7.08
25
$6.93
100
$6.79
250
$6.65
500
$6.52
1,000
$6.39
2,500
$6.26
5,000 +
$6.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT