- Home ›
- All Products›
- 236-409
236-409
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 9-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 9-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$5.15
50
$5.04
100
$4.94
250
$4.84
500
$4.74
1,000
$4.65
2,500
$4.56
5,000 +
$4.47
Click for Quote
Log in
to unlock special pricing