- Home ›
- All Products›
- 236-408/332-009/999-950
236-408/332-009/999-950
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 8-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning optio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 8-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 236408332009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-408/332-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.89
25
$8.70
50
$8.52
100
$8.35
250
$8.19
500
$8.02
1,000
$7.86
2,500 +
$7.70
Click for Quote
Log in
to unlock special pricing